High-Power Current Sense Resistors
The Bourns® Model CSS series comes in both 2-terminal and 4-terminal options
Bourns is pleased to announce the introduction of its latest current sense resistor families, the Model CSS series. This is Bourns’ range of high-powered current sense resistors, manufactured using a metal element.
The Bourns Model CSS series comes in both 2-terminal and 4-terminal options. The popular 2-terminal models are available in three different footprint sizes: 5930, 3920 and 2512 (6332 metric). With resistance values as low as 0.5 mΩ, each family will have a range of low-resistance options and power ratings of up to 9 W.
Current sense resistors are growing in popularity due to their high measurement accuracy and relatively low cost compared to other technologies. These resistors detect and convert current to an easily measured voltage which is proportional to the current through the device.
The 4-terminal designs allow for high-precision 4-wire Kelvin resistance measurements. Their metal-alloy current sensing element allows for low thermal EMF and low TCRs of 50 PPM°C in the 20°C to 60°C temperature range.
- EB-welded metal strip
- Very-high power
- Excellent long-term stability
- Low resistance, low TCR
- Low thermal EMF
- RoHS-compliant
- Current sensing
- Voltage division
- Battery management systems
- Power modules
- Frequency converters
- Industrial
High-Power Current Sense Resistors
| Image | Manufacturer Part Number | Description | Power (Watts) | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|
![]() | ![]() | CSS2H-5930R-L500F | RES SMD 500 UOHM 1% 8W 5930 | 8W | 196 - Immediate | $1.64 | View Details |
![]() | ![]() | CSS2H-5930K-1L00F | RES 0.001 OHM 1% 9W 5930 | 9W | 13907 - Immediate | $1.85 | View Details |
![]() | ![]() | CSS2H-5930K-3L00F | RES 0.003 OHM 1% 6W 5930 | 6W | 484 - Immediate | $1.92 | View Details |
![]() | ![]() | CSS2H-3920R-L200F | RES SMD 200 UOHM 1% 12W 3920 | 12W | 565 - Immediate | $1.97 | View Details |
![]() | ![]() | CSS2H-3920R-L500F | RES SMD 500 UOHM 1% 9W 3920 | 9W | 6333 - Immediate | $2.02 | View Details |
![]() | ![]() | CSS2H-3920R-1L00F | RES 0.001 OHM 1% 8W 3920 | 8W | 3076 - Immediate | $1.22 | View Details |
![]() | ![]() | CSS2H-3920K-2L00F | RES 0.002 OHM 1% 6W 3920 | 6W | 3069 - Immediate | $1.59 | View Details |
![]() | ![]() | CSS2H-2512R-L500F | RES SMD 500 UOHM 1% 6W 2512 | 6W | 0 - Immediate | $1.32 | View Details |
![]() | ![]() | CSS2H-2512R-1L00F | RES 0.001 OHM 1% 5W 2512 | 5W | 27350 - Immediate | $0.94 | View Details |
![]() | ![]() | CSS2H-2512K-2L00F | RES 0.002 OHM 1% 5W 2512 | 5W | 13934 - Immediate | $1.07 | View Details |
![]() | ![]() | CSS2H-2512K-3L00F | RES 0.003 OHM 1% 4W 2512 | 4W | 0 - Immediate | $0.94 | View Details |
![]() | ![]() | CSS4J-4026R-L500F | RES SMD 500 UOHM 1% 5W 4026 | 5W | 407 - Immediate | $1.59 | View Details |
![]() | ![]() | CSS4J-4026R-1L00F | RES 0.001 OHM 1% 4W 4026 | 4W | 239 - Immediate | $1.59 | View Details |
![]() | ![]() | CSS4J-4026K-2L00F | RES 0.002 OHM 1% 4W 4026 | 4W | 1765 - Immediate | $1.59 | View Details |